
865080740006
- Manufacturer
- MFR.Part #
- 865080740006
- JLCPCB Part #
- C6839500
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 1uF 2000hrs@105℃ 4mm 5.5mm 63V 7mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,D4xL5.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 5.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Ripple Current | 7mA@120Hz | |
| Diameter | 4mm |

* Images are for reference only
865080740006
Extended- Manufacturer
- MFR.Part #
- 865080740006
- JLCPCB Part #
- C6839500
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 1uF 2000hrs@105℃ 4mm 5.5mm 63V 7mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
865080740006
Extended- Manufacturer
- MFR.Part #
- 865080740006
- JLCPCB Part #
- C6839500
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 1uF 2000hrs@105℃ 4mm 5.5mm 63V 7mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
865080740006 Specifications
865080740006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,D4xL5.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 5.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Ripple Current | 7mA@120Hz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 865080740006. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

865080740006 Documents
865080740006 datasheets or manufacturer documentation.
Datasheet: 865080740006 Datasheet (PDF)
865080740006 Schematic Symbol & PCB Footprint
The 865080740006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.