This website requires JavaScript.
no-image

* Images are for reference only

860010575013

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860010575013
JLCPCB Part #
C1590784
Package
Plugin,D10xL17.5mm
Description
-40℃~+85℃ 10mm 17.5mm 2000hrs@85℃ 35V 470uF 5mm 693mA@120Hz ±20% Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4371
200+ $0.1692
500+ $0.1632
1000+ $0.1604
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons