
* Images are for reference only
760308103148
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760308103148
- JLCPCB Part #
- C7193778
- Package
- -
- Description
- -20℃~+105℃ 52mΩ 6.4uH、6.9uH Dual Coil, Single Layer Transmitter and Receiver ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3362
198+
$11.3059
498+
$10.9295
1002+
$10.7413