
* Images are for reference only
7447745330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447745330
- JLCPCB Part #
- C6089562
- Package
- 2220
- Description
- 33uH 520mΩ 900mA 900mA ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7273
200+
$1.0887
500+
$1.0517
1000+
$1.0340