
* Images are for reference only
744043180
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744043180
- JLCPCB Part #
- C6464433
- Package
- SMD,4.8x4.8mm
- Description
- 160mΩ 18uH 700mA ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8819
200+
$0.7505
500+
$0.7264
1000+
$0.7136