
* Images are for reference only
74270033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270033
- JLCPCB Part #
- C5914026
- Package
- -
- Description
- 162Ω@100MHz 4.75mm Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.5629
10+
$0.4584
30+
$0.4069
100+
$0.3554
500+
$0.3249
1000+
$0.3088