This website requires JavaScript.
no-image

* Images are for reference only

621308284521

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
621308284521
JLCPCB Part #
C20708061
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 2 2A 2mm 2mm 2x4P 4mm 4mm 8P Black Copper alloy Gold Pin Header Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5343
200+ $1.0125
450+ $0.9787
900+ $0.9610

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons