This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

156125RV73000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
156125RV73000
JLCPCB Part #
C5123178
Package
SMD-4P,3.2x1.2mm
Description
-40℃~+85℃ 110mcd、170mcd 120° 20mA 2V、2.1V 48mW、48mW 571nm、624nm 573nm、632nm Discrete Diode Red, Emerald Green Reverse Mount Water Clear SMD-4P,3.2x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 292

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 266

In-stock Item Pricing

Qty Unit Price
1+ $0.6080
10+ $0.4906
30+ $0.4311
100+ $0.3732
500+ $0.3378
1000+ $0.3201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons