
* Images are for reference only
SMPC_154K0630DB1515
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_154K0630DB1515
- JLCPCB Part #
- C156062
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 150nF 630V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 188
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0477
500+
$0.0417
1000+
$0.0372
5000+
$0.0335
10000+
$0.0317
20000+
$0.0314
40000+
$0.0311
Related Products