
* Images are for reference only
SMPC_104K1000DB1015
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_104K1000DB1015
- JLCPCB Part #
- C156083
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 100nF 1kV ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 256
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0351
500+
$0.0308
1000+
$0.0276
5000+
$0.0251
10000+
$0.0239
20000+
$0.0235
40000+
$0.0234
Related Products