
* Images are for reference only
SMPC_474K0400DB2315
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_474K0400DB2315
- JLCPCB Part #
- C156027
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 400V 470nF ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
50+
$0.0988
150+
$0.0975
500+
$0.0961
Related Products