


SMPC_224K0630DB1015
- Manufacturer
- MFR.Part #
- SMPC_224K0630DB1015
- JLCPCB Part #
- C156060
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Winday Elec | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 220nF |

* Images are for reference only
SMPC_224K0630DB1015
Extended- Manufacturer
- MFR.Part #
- SMPC_224K0630DB1015
- JLCPCB Part #
- C156060
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMPC_224K0630DB1015
Extended- Manufacturer
- MFR.Part #
- SMPC_224K0630DB1015
- JLCPCB Part #
- C156060
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMPC_224K0630DB1015 Specifications
SMPC_224K0630DB1015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Winday Elec | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 220nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMPC_224K0630DB1015. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMPC_224K0630DB1015 Documents
SMPC_224K0630DB1015 datasheets or manufacturer documentation.
Datasheet: SMPC_224K0630DB1015 Datasheet (PDF)
SMPC_224K0630DB1015 Schematic Symbol & PCB Footprint
The SMPC_224K0630DB1015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.