
* Images are for reference only
P4SOD33CAX
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- P4SOD33CAX
- JLCPCB Part #
- C20140122
- Package
- SOD-123
- Description
- -65℃~+150℃ 1uA 33V 40.6V 400W@10/1000us 53.3V 7.5A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 18000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
10+
$0.0824
30+
$0.0721
100+
$0.0644
500+
$0.0583
1000+
$0.0552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products