
* Images are for reference only
P1KSMBJ15CAJ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- P1KSMBJ15CAJ
- JLCPCB Part #
- C20140044
- Package
- SMB
- Description
- -65℃~+150℃ 12.8V 15.8V 1kW@10/1000us 1uA 21.2V 47.2A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2363
10+
$0.1881
30+
$0.1674
100+
$0.1416
500+
$0.1302
1000+
$0.1233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products