
* Images are for reference only
HME472MH3B3.5W
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HME472MH3B3.5W
- JLCPCB Part #
- C541277
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 4.7nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1475
50+
$0.1166
150+
$0.1012
1000+
$0.0896
2000+
$0.0804
5000+
$0.0757