
* Images are for reference only
Y150820K0000TR0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y150820K0000TR0L
- JLCPCB Part #
- C1483411
- Package
- Plugin
- Description
- -55℃~+125℃ 20kΩ 600mW ±0.01% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1967
200+
$5.8811
500+
$5.6739
1000+
$5.5727