This website requires JavaScript.
no-image

* Images are for reference only

TNPW080549R9BYCN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW080549R9BYCN
JLCPCB Part #
C4000076
Package
0805
Description
-55℃~+125℃ 125mW 49.9Ω Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8783
200+ $0.3410
500+ $0.3282
1000+ $0.3233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons