This website requires JavaScript.
no-image

* Images are for reference only

SFR2500003608JR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SFR2500003608JR500
JLCPCB Part #
C1752433
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 3.6Ω 400mW Metal Film Resistor ±250ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 985

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0244
200+ $0.0095
500+ $0.0091
1000+ $0.0090
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons