
* Images are for reference only
PTCCL09H471DBE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCCL09H471DBE
- JLCPCB Part #
- C3762497
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 2.5Ω 30V 470mA 5A 7.3s 705mA 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.9146
10+
$0.8953
30+
$0.8824
100+
$0.8696
Related Products