This website requires JavaScript.
no-image

* Images are for reference only

MMA02040D5621DB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040D5621DB300
JLCPCB Part #
C3921441
Package
0204
Description
-55℃~+155℃ 400mW 5.62kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1124
200+ $0.0435
500+ $0.0421
1000+ $0.0413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons