
* Images are for reference only
MALSECV00AE247EARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECV00AE247EARK
- JLCPCB Part #
- C1498398
- Package
- SMD,D8xL6.6mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 25V 4.52Ω@120Hz 47uF 6.6mm 79mA@120Hz 8mm ±20% SMD,D8xL6.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6199
200+
$0.2399
500+
$0.2319
1000+
$0.2287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →