
* Images are for reference only
MAL205146223E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205146223E3
- JLCPCB Part #
- C1611699
- Package
- Plugin,D40xL45mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 20mm 22000uF 25V 31mΩ@100Hz 40mm 45mm 5.7A@100Hz ±20% 插件,D40xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1195
200+
$5.8516
500+
$5.6457
1000+
$5.5444