This website requires JavaScript.
no-image

* Images are for reference only

M55342K08B3E90RWSV

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K08B3E90RWSV
JLCPCB Part #
C4207897
Package
2010
Description
-55℃~+150℃ 3.9kΩ 800mW Thin Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4336
200+ $6.3599
500+ $6.1363
1000+ $6.0269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons