
* Images are for reference only
ERL62470R00JKR71
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL62470R00JKR71
- JLCPCB Part #
- C3506185
- Package
- Plugin,D5.8xL14.3mm
- Description
- -65℃~+175℃ 2W 470Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D5.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2296
200+
$9.3767
500+
$9.0474
1500+
$8.8851