This website requires JavaScript.
no-image

* Images are for reference only

CRA04S083470RJTD

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRA04S083470RJTD
JLCPCB Part #
C20474464
Package
-
Description
4 470Ω 62.5mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3949
1000+ $0.1575
2500+ $0.1524
5000+ $0.1498

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons