This website requires JavaScript.
no-image

* Images are for reference only

BFC238583511

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238583511
JLCPCB Part #
C3787428
Package
Plugin,P=7.5mm
Description
-55℃~+110℃ 510pF 700V、2kV ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 950

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6843
200+ $0.2657
500+ $0.2560
950+ $0.2512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons