This website requires JavaScript.
no-image

* Images are for reference only

BFC237679472

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237679472
JLCPCB Part #
C3807683
Package
Plugin,P=15mm
Description
-55℃~+100℃ 4.7nF 400V、1kV ±3.5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1941
200+ $1.6245
500+ $1.5666
1000+ $1.5392

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons