
* Images are for reference only
BFC233861182
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233861182
- JLCPCB Part #
- C3295844
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 1.8nF 300V Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9805
200+
$0.3800
500+
$0.3671
1500+
$0.3607