
* Images are for reference only
5KP110A-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP110A-E3/51
- JLCPCB Part #
- C3705627
- Package
- P600
- Description
- -55℃~+175℃ 110V 122V 177V 28.2A 2uA 5kW TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9853
200+
$1.1565
750+
$1.1147
1500+
$1.0954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →