
* Images are for reference only
515D226M100BB8PE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D226M100BB8PE3
- JLCPCB Part #
- C1594822
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 130mA@120Hz 2000hrs@85℃ 22uF 3.5mm 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3225
1000+
$0.1248
2500+
$0.1205
5000+
$0.1182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →