
* Images are for reference only
3KASMC26AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 3KASMC26AHM3_A/H
- JLCPCB Part #
- C19470827
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+185℃ 1uA 26V 31.9V 3kW@10/1000us 42.1V 71.3A@10/1000us TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7906
200+
$0.7150
500+
$0.6908
850+
$0.6795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →