This website requires JavaScript.
no-image

* Images are for reference only

39D238G050JT6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
39D238G050JT6
JLCPCB Part #
C1612461
Package
Plugin,D25.7xL92.5mm
Description
-10%~+75% -20℃~+85℃ 2300uF 500hrs@85℃ 50V 92.5mm 插件,D25.7xL92.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7365
200+ $5.3173
500+ $5.1293
1000+ $5.0378

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons