
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D25.7xL92.5mm | |
| Operating Temperature | -20℃~+85℃ | |
| Lifetime | 500hrs@85℃ | |
| Voltage Rating | 15V | |
| Height - Seated (Max) | 92.5mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 8000uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
39D808G015JT6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D25.7xL92.5mm | |
| Operating Temperature | -20℃~+85℃ | |
| Lifetime | 500hrs@85℃ | |
| Voltage Rating | 15V | |
| Height - Seated (Max) | 92.5mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 8000uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 39D808G015JT6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

39D808G015JT6 datasheets or manufacturer documentation.
Datasheet: 39D808G015JT6 Datasheet (PDF)
The 39D808G015JT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.