
* Images are for reference only
30D226M040BB5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D226M040BB5A
- JLCPCB Part #
- C1601872
- Package
- Plugin,D6.3xL17.5mm
- Description
- -40℃~+105℃ 11.7Ω@120Hz 17.5mm 2000hrs@105℃ 22uF 40V 6.3mm 81mA@120Hz ±20% 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 461
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7818
200+
$1.0767
461+
$1.0398
922+
$1.0205