
* Images are for reference only
LP2950G-33-S08-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LP2950G-33-S08-R
- JLCPCB Part #
- C5157856
- Package
- SOP-8
- Description
- -40℃~+125℃@(Tj) 1 100mA 120uA 3.3V 30V 430uV 600mV@(100mA) Fixed Over Current Protection、Over Temperature Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2796
50+
$0.2231
150+
$0.1989
500+
$0.1686
2500+
$0.1483
5000+
$0.1403
10000+
$0.1385
20000+
$0.1374
Related Products