
* Images are for reference only
RN 1/4WS 52K3 F T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1/4WS 52K3 F T/B
- JLCPCB Part #
- C5200425
- Package
- Plugin,D1.7xL3.5mm
- Description
- -65℃~+175℃ 250mW 52.3kΩ Metal Film Resistor ±1% 插件,D1.7xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0073
1500+
$0.0063
5000+
$0.0054
25000+
$0.0049
50000+
$0.0046
Related Products