
* Images are for reference only
MSP432P401RIRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP432P401RIRGCT
- JLCPCB Part #
- C201684
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.62V~3.7V 14bit 256KB 32 Bit 48 48MHz 64KB ARM Cortex-M4F Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7200
10+
$7.5381
30+
$7.4173
100+
$7.2982
Related Products