
* Images are for reference only
LM2941LD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2941LD
- JLCPCB Part #
- C3746004
- Package
- WSON-8(4x4)
- Description
- -40℃~+125℃ 1 10mA 1A 1V@(1A) 26V 5V~20V Adjustable Overheat protection、Reverse connection protection Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1726
200+
$0.8411
500+
$0.8121
1000+
$0.7977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →