
* Images are for reference only
HA4-2622/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA4-2622/883
- JLCPCB Part #
- C4366514
- Package
- CLCC-20(8.9x8.9)
- Description
- -15V~15V -55℃~+125℃ 1 15nA 15nV/√Hz@1kHz 35V/us 40V 4mV 5uV/℃ 80dB CLCC-20(8.9x8.9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5824
200+
$7.5783
500+
$7.3127
1000+
$7.1806
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →