
* Images are for reference only
COP8SGE728N8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8SGE728N8/NOPB
- JLCPCB Part #
- C3220224
- Package
- PDIP-28
- Description
- -40℃~+85℃ 15MHz 2.7V~5.5V 24 256Byte 8 Bit 8KB Built-in OTP Others PDIP-28 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7228
200+
$3.7626
500+
$3.6306
1000+
$3.5662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →