
* Images are for reference only
8415101SA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 8415101SA
- JLCPCB Part #
- C3209716
- Package
- CFP-20
- Description
- -55℃~+125℃ 100nA 15ns 2 400mV 42mA TTL CFP-20 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5203
200+
$16.0681
500+
$15.5029
1000+
$15.2244