
* Images are for reference only
5962-9314801Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9314801Q2A
- JLCPCB Part #
- C3826534
- Package
- -
- Description
- -55℃~+125℃ 1.8ns 150MHz 24mA 250uA 2ns 3.5pF 4.5V~5.5V 4.5ns@5V,50pF、5.3ns@5V,50pF 48mA 8 D-Type Rising Edge - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0631
200+
$9.3123
500+
$8.9854
1000+
$8.8244