
* Images are for reference only
5962-9314901Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9314901Q2A
- JLCPCB Part #
- C3755883
- Package
- LCCC-20
- Description
- -55℃~+125℃ 250uA 32mA 4.5V~5.5V 64mA 8 ABT Tri-State LCCC-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5662
200+
$8.3463
500+
$8.0536
1000+
$7.9088