This website requires JavaScript.
no-image

* Images are for reference only

3FS-524

Extended
Manufacturer
Tamura Corporation
MFR.Part #
3FS-524
JLCPCB Part #
C17488832
Package
Plugin-6P,48.5x41.5mm
Description
1 115V 12V、24V 2 2.5kV 500mA、1A 插件-6P,48.5x41.5mm Power Transformers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6847
200+ $8.2546
500+ $7.9780
1000+ $7.8413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons