CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPM1517SJ
MPM1517SJ
Extended
* Images are for reference only

MPM1517SJ

Attributes
Value
Manufacturer
Tamura Corporation
MFR.Part #
MPM1517SJ
JLCPCB Part #
C6306381
Package
-
Description
-20℃~+80℃ 1 100V~420V 15V 180mVp-p 2.55A 80% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTamura Corporation
Package-
Output Current(Max)2.55A
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+80℃
Number of Outputs1
Conversion Efficiency80%
Voltage - Supply100V~420V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Output Voltage15V
Ripple Noise180mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPM1517SJ
MPM1517SJ

* Images are for reference only

MPM1517SJ

Extended
Manufacturer

Tamura Corporation

MFR.Part #
MPM1517SJ
JLCPCB Part #
C6306381
Package
-
Description
-20℃~+80℃ 1 100V~420V 15V 180mVp-p 2.55A 80% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM1517SJ

* Images are for reference only

MPM1517SJ

Extended
Manufacturer

Tamura Corporation

MFR.Part #
MPM1517SJ
JLCPCB Part #
C6306381
Package
-
Description
-20℃~+80℃ 1 100V~420V 15V 180mVp-p 2.55A 80% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM1517SJ Specifications

MPM1517SJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTamura Corporation
Package-
Output Current(Max)2.55A
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+80℃
Number of Outputs1
Conversion Efficiency80%
Voltage - Supply100V~420V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Output Voltage15V
Ripple Noise180mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM1517SJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPM1517SJ Documents

MPM1517SJ datasheets or manufacturer documentation.

Datasheet: MPM1517SJ Datasheet (PDF)

MPM1517SJ Schematic Symbol & PCB Footprint

The MPM1517SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.