
* Images are for reference only
LCXND6060YEL100MMG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXND6060YEL100MMG
- JLCPCB Part #
- C7295514
- Package
- 2424
- Description
- 10uH 2.4A 3.1A 46mΩ AEC-Q200 ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4987
10+
$0.4874
30+
$0.4810
100+
$0.4729