
* Images are for reference only
TSUP8M45SH M3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSUP8M45SH M3G
- JLCPCB Part #
- C3759309
- Package
- TO-277
- Description
- -55℃~+175℃ 1 Independent 200uA@45V 286A 45V 600mV@8A 8A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
200+
$0.2380
500+
$0.2300
1500+
$0.2252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products