
* Images are for reference only
P4SMA16AHM2G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- P4SMA16AHM2G
- JLCPCB Part #
- C2444205
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 13.6V 15.2V 18.6A 1uA 22.5V 400W TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1352
200+
$0.0524
500+
$0.0505
1000+
$0.0497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products