
* Images are for reference only
TS78L05CX RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS78L05CX RFG
- JLCPCB Part #
- C3750653
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 1.7V@(100mA) 100mA 20V 3mA 40uVrms 41dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0932
10+
$0.9049
30+
$0.8018
100+
$0.6843
500+
$0.6312
1000+
$0.6086
Related Products