
* Images are for reference only
TS35P07GH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS35P07GH
- JLCPCB Part #
- C3589692
- Package
- TS-6P
- Description
- -55℃~+150℃@(Tj) 1.1V@17.5A 10uA@1kV 1kV 350A 35A Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9569
200+
$0.3699
500+
$0.3570
1200+
$0.3506